+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174264-2

Connector: automotive; plug; male; Econoseal J-070 Mark II; PIN: 6


Manufacturer: TE Connectivity

Manufacturer part number:
174264-2
TME Symbol:
174264-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
male
Manufacturer series
Econoseal J - 070 Mark II
Number of pins
6
Mechanical mounting
for cable
Colour
black
Connector variant
w/o contacts
Operating temperature
-30...105°C
Gross weight6.006 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
174264-2
55 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs