+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

017430001

Tool: for crimping; cable ties; Material: plastic; metal


Manufacturer: BETA

Manufacturer part number:
017430001
TME Symbol:
1743

Specification

Manufacturer
BETA
Type of tool
for crimping
Crimp tool application
cable ties
Tie material
plastic
Body material
metal
Dimensions
195x85x17mm
Gross weight362.5 g
EAN code8014230047140
See other products in this category: Crimping Tools - Others BETA,
*
017430001
3 in TME stock
Net price for quantities from 1 pcs - 44.97 USDGross price for quantities from 1 pcs - 44.97 USD
Net price for quantities from 3 pcs - 43.37 USDGross price for quantities from 3 pcs - 43.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.