+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174355-7

Secondary lock; Econoseal J-070 Mark II; PIN: 2; yellow


Manufacturer: TE Connectivity

Manufacturer part number:
174355-7
TME Symbol:
174355-7

Specification

Manufacturer
TE Connectivity
Type of connector accessories
secondary lock
Application - series/manufacturer
Econoseal J - 070 Mark II
Number of pins
2
Colour
yellow
Operating temperature
-30...105°C
Gross weight1 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
174355-7
0 in TME stock
Net price for quantities from 200 pcs - 0.47 USDGross price for quantities from 200 pcs - 0.47 USD
Net price for quantities from 300 pcs - 0.46 USDGross price for quantities from 300 pcs - 0.46 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.