+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | automotive | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | Econoseal J - 070 Mark II | |
Number of pins | 3 | |
Mechanical mounting | for cable | |
Colour | black | |
Connector variant | w/o contacts | |
Operating temperature | -30...105°C |