+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174463-1

Connector: wire-board; socket,plug; male,female; PIN: 2; 3.5mm

Manufacturer: TE Connectivity

Manufacturer part number:
174463-1
TME Symbol:
174463-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug, socket
Number of pins
2
Contacts pitch
3.5mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-30...105°C
Current rating
14A
Rated voltage
12V
Kind of connector
  • female
  • male
Gross weight0.92 g
See other products in this category: Other connectors TE TE Connectivity,
*
174463-1
1002 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs