+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174657-2

Connector: automotive; plug; male; Econoseal J-070 Mark II; black


Manufacturer: TE Connectivity

Manufacturer part number:
174657-2
TME Symbol:
174657-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
male
Manufacturer series
Econoseal J - 070 Mark II
Number of pins
10
Mechanical mounting
for cable
Colour
black
Connector variant
w/o contacts
Operating temperature
-30...105°C
Gross weight9.395 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
174657-2
55 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.