+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | Dynamic D-2100 | |
Current rating | 5A | |
Rated voltage | 0.25kV | |
Number of pins | 16 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs, PCB snap | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Colour | black | |
Contacts pitch | 2.5mm | |
Locking system | latch | |
Connector pinout layout | 2x8 |