+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174921-1

Connector: wire-board; plug; female; .070 MULTILOCK; PIN: 3; 3.5mm

Manufacturer: TE Connectivity

Manufacturer part number:
174921-1
TME Symbol:
174921-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
.070 MULTILOCK
Number of pins
3
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
3.5mm
Locking system
latch
Gross weight1 g
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
174921-1
0 in TME stock
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.