+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | .040 MULTILOCK | |
Number of pins | 28 (12+16) | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting, on PCBs | |
Electrical mounting | THT | |
Contact plating | tinned | |
Colour | black | |
Contacts pitch | 2.5mm |