+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic accessories | plug-in distributor | |
Operating pressure | -0.95...15bar | |
Body material | nickel plated brass, PBT | |
Thread | R 1/4" | |
Cable external diameter | 6mm x3/8mm | |
Application - series/manufacturer | BLUELINE | |
Operating temperature | 0...60°C | |
Application | compressed air, vacuum |