+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

175101-10-M10

Cable; 10m; N male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
175101-10-M10
TME Symbol:
175101-10-M10

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-400
Cable length
10m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight1.0795 kg
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
175101-10-M10
0 in TME stock
Net price for quantities from 1 pcs - 174.82 USDGross price for quantities from 1 pcs - 174.82 USD
Net price for quantities from 5 pcs - 157.34 USDGross price for quantities from 5 pcs - 157.34 USD
Net price for quantities from 10 pcs - 140.74 USDGross price for quantities from 10 pcs - 140.74 USD
Net price for quantities from 25 pcs - 122.38 USDGross price for quantities from 25 pcs - 122.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.