+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

175411-1

Terminal: flat; 0.6mm2; crimped; for cable; straight; tinned; brass


Manufacturer: TE Connectivity

Manufacturer part number:
175411-1
TME Symbol:
175411-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Wire cross-section
0.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Wire size
24AWG...20AWG
Manufacturer series
Positive Lock
Overall length
17.2mm
Gross weight0.244 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
See other products from this series.:
*
175411-1
0 in TME stock
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
Net price for quantities from 16000 pcs - 0.06 USDGross price for quantities from 16000 pcs - 0.06 USD
Net price for quantities from 24000 pcs - 0.06 USDGross price for quantities from 24000 pcs - 0.06 USD
Net price for quantities from 40000 pcs - 0.06 USDGross price for quantities from 40000 pcs - 0.06 USD
Net price for quantities from 56000 pcs - 0.06 USDGross price for quantities from 56000 pcs - 0.06 USD
Net price for quantities from 80000 pcs - 0.06 USDGross price for quantities from 80000 pcs - 0.06 USD
Net price for quantities from 200000 pcs - 0.05 USDGross price for quantities from 200000 pcs - 0.05 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.