+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMC3DA4003

Automation module: softstart; 400÷415VAC; for DIN rail mounting


Manufacturer: DANFOSS

Manufacturer part number:
SMC3DA4003

Alternative designations: ELTWIN SMC3DA4003 (400-415V, 3A)

TME Symbol:
175G1001

Specification

Manufacturer
DANFOSS
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-5...40°C
Max motor power
1.5kW
Rated continuous current
3A
Supply voltage
  • 400...415V AC
Gross weight292.1 g
Certificates
EAN code5705609001599
See other products in this category: Soft Starters DANFOSS
*
SMC3DA4003
Product withdrawn from the offer
Use the specification table below to search for similar products