+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Additional functions | starting current limiter | |
Electrical connection | screw terminals | |
Operating temperature | -10...60°C | |
Control voltage | 110...240V AC | |
Max motor power | 55kW | |
Starting/stopping time | 2...20/2...20s | |
Rated continuous current | 100A |