+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1761 24V DC

Electromagnetic lock; 24VDC; with monitoring

Manufacturer: LOCKPOL

Manufacturer part number:
1761 24V DC
TME Symbol:
1761-24V-DC

Specification

Manufacturer
LOCKPOL
Type of mounting element
Electromagnetic lock
Version
with monitoring
Supply voltage
  • 24V DC
Gross weight185.1 g
See other products in this category: Electromagnetic Locks LOCKPOL,
*
1761 24V DC
4 in TME stock
Net price for quantities from 1 pcs - 35.50 USDGross price for quantities from 1 pcs - 35.50 USD
Net price for quantities from 3 pcs - 32.97 USDGross price for quantities from 3 pcs - 32.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.