+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17610042103

Connector: DIN 41612; plug; PIN: 4; angled; THT; gold-plated; 20A


Manufacturer: HARTING

Manufacturer part number:
17610042103
TME Symbol:
17610042103

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Number of pins
4
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
har-bus HM Power 4p male SSSS PL2
Maximum current
20A
Operating temperature
-55...125°C
Gross weight5.19 g
Certificates
EAN code5713140122277
See other products in this category: Other connectors Harting HARTING,
*
17610042103
0 in TME stock
Net price for quantities from 30 pcs - 7.00 USDGross price for quantities from 30 pcs - 7.00 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.