+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | SCSI | |
Number of pins | 50 | |
Connector variant | shielded | |
Locking system | latch, screws | |
Connector | socket | |
Kind of connector | female | |
Connector family | data transfer | |
Contacts pitch | 1.27mm | |
Electrical mounting | THT | |
Spatial orientation | angled 90° | |
Manufacturer series | AMPLIMITE 0.50 Series |