+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1761606-3

Connector: IDC; socket; male; PIN: 10; straight; THT; 2.54mm; 2x5

Manufacturer: TE Connectivity

Manufacturer part number:
1761606-3
TME Symbol:
1761606-3

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Connector variant
snapped-in
Colour
black
Gross weight2.67 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
1761606-3
26 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 26 pcs