+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1762846-1

Tool: for crimping; 28AWG÷22AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
1762846-1
TME Symbol:
1762846-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
28AWG...22AWG
Version
manual
Gross weight530 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
1762846-1
0 in TME stock
Net price for quantities from 1 pcs - 2 661.83 USDGross price for quantities from 1 pcs - 2 661.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.