+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LM2H 5.08/16/90 3.5SN OR BX
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 15A/18A | |
Rated voltage | 0.3kV/0.63kV | |
Number of pins | 16 | |
Electrical mounting | screw terminal, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | wemid | |
Wire size | 24AWG...14AWG | |
Body colour | orange | |
Contacts pitch | 5.1mm | |
Height | 40.1mm | |
Alias | LM2H 5.08/16/90 3.5SN OR BX |