+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

177.5705.0001

Fuse holder; 425A; M4 screw; Leads: solder lugs M10; 80V


Manufacturer: LITTELFUSE

Manufacturer part number:
177.5705.0001
TME Symbol:
177.5705.0001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
425A
Mounting
M4 screw
Leads
solder lugs M10
Rated voltage
80V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
177.5705.0001
0 in TME stock
Net price for quantities from 50 pcs - 30.99 USDGross price for quantities from 50 pcs - 30.99 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.