+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700001004

Terminals cover; har-bus HM Shroud Type A PCB 4.0mm


Manufacturer: HARTING

Manufacturer part number:
17700001004
TME Symbol:
17700001004

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type A PCB 4.0mm
Gross weight5.5 g
Certificates
EAN code5713140122345
See other products in this category: Other connectors Harting HARTING,
*
17700001004
0 in TME stock
Net price for quantities from 20 pcs - 1.87 USDGross price for quantities from 20 pcs - 1.87 USD
Net price for quantities from 40 pcs - 1.79 USDGross price for quantities from 40 pcs - 1.79 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.