+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700002001

Terminals cover; har-bus HM Shroud Type B25 PCB 1.6mm

Manufacturer: HARTING

Manufacturer part number:
17700002001
TME Symbol:
17700002001

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B25 PCB 1.6mm
Gross weight5.85 g
Certificates
EAN code5713140122352
See other products in this category: Other connectors Harting HARTING,
*
17700002001
0 in TME stock
Net price for quantities from 20 pcs - 2.31 USDGross price for quantities from 20 pcs - 2.31 USD
No. of pieces (Multiplicity: 20)