+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700003002

Terminals cover; har-bus HM Shroud Type C PCB 2.4mm


Manufacturer: HARTING

Manufacturer part number:
17700003002
TME Symbol:
17700003002

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type C PCB 2.4mm
Gross weight2.9 g
Certificates
EAN code5713140122390
See other products in this category: Other connectors Harting HARTING,
*
17700003002
0 in TME stock
Net price for quantities from 40 pcs - 1.89 USDGross price for quantities from 40 pcs - 1.89 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.