+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700003003

Terminals cover; har-bus HM Shroud Type C PCB 3.2mm

Manufacturer: HARTING

Manufacturer part number:
17700003003
TME Symbol:
17700003003

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type C PCB 3.2mm
Gross weight2.96 g
Certificates
EAN code5713140122406
See other products in this category: Other connectors Harting HARTING,
*
17700003003
0 in TME stock
Net price for quantities from 40 pcs - 2.13 USDGross price for quantities from 40 pcs - 2.13 USD
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 1.94 USD
Net price for quantities from 2520 pcs - 1.86 USDGross price for quantities from 2520 pcs - 1.86 USD
No. of pieces (Multiplicity: 40)