+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700004002

Terminals cover; har-bus HM Shroud Type B22 PCB 2.4mm

Manufacturer: HARTING

Manufacturer part number:
17700004002
TME Symbol:
17700004002

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B22 PCB 2.4mm
Gross weight5.6 g
Certificates
EAN code5713140122437
See other products in this category: Other connectors Harting HARTING,
*
17700004002
0 in TME stock
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
Net price for quantities from 40 pcs - 2.97 USDGross price for quantities from 40 pcs - 2.97 USD
Net price for quantities from 60 pcs - 2.88 USDGross price for quantities from 60 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 260 pcs - 2.60 USDGross price for quantities from 260 pcs - 2.60 USD
Net price for quantities from 500 pcs - 2.49 USDGross price for quantities from 500 pcs - 2.49 USD
Net price for quantities from 2500 pcs - 2.32 USDGross price for quantities from 2500 pcs - 2.32 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.