+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700004003

Terminals cover; har-bus HM Shroud Type B22 PCB 3.2mm


Manufacturer: HARTING

Manufacturer part number:
17700004003
TME Symbol:
17700004003

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B22 PCB 3.2mm
Gross weight4.07 g
Certificates
EAN code5713140122444
See other products in this category: Other connectors Harting HARTING,
*
17700004003
0 in TME stock
Net price for quantities from 20 pcs - 2.04 USDGross price for quantities from 20 pcs - 2.04 USD
Net price for quantities from 260 pcs - 1.92 USDGross price for quantities from 260 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.