+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700005001

Terminals cover; har-bus HM Shroud Type B19 PCB 1.6mm


Manufacturer: HARTING

Manufacturer part number:
17700005001
TME Symbol:
17700005001

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B19 PCB 1.6mm
Gross weight4.98 g
Certificates
EAN code5713140122468
See other products in this category: Other connectors Harting HARTING,
*
17700005001
0 in TME stock
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 2000 pcs - 2.36 USDGross price for quantities from 2000 pcs - 2.36 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.