+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700005004

Terminals cover; har-bus HM Shroud Type B19 PCB 4.0mm


Manufacturer: HARTING

Manufacturer part number:
17700005004
TME Symbol:
17700005004

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B19 PCB 4.0mm
Gross weight1.7 g
Certificates
EAN code5713140122499
See other products in this category: Other connectors Harting HARTING,
*
17700005004
0 in TME stock
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 40 pcs - 1.68 USDGross price for quantities from 40 pcs - 1.68 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs