+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17700006001

Terminals cover; har-bus HM Shroud Type AB19 PCB 1.6mm


Manufacturer: HARTING

Manufacturer part number:
17700006001
TME Symbol:
17700006001

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type AB19 PCB 1.6mm
Gross weight5.7 g
Certificates
EAN code5713140122505
See other products in this category: Other connectors Harting HARTING,
*
17700006001
0 in TME stock
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.