+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1772220000

Cable gland; M20; IP66,IP68; brass; silver; for cable; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1772220000
TME Symbol:
1772220000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M20
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Cable external diameter
5.99...12mm
Thread length
8mm
Mechanical mounting
for cable
Manufacturer series
vg
Version
BAR, Standard, straight
Operating temperature
-40...100°C
Body dimensions
34.5x29.5mm
Gross weight45 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1772220000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 6.81 USDGross price for quantities from 50 pcs - 6.81 USD
Net price for quantities from 250 pcs - 6.05 USDGross price for quantities from 250 pcs - 6.05 USD
Net price for quantities from 500 pcs - 5.29 USDGross price for quantities from 500 pcs - 5.29 USD