+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1772300000

Cable gland; M20; IP66,IP68; polyamide 6; grey; vg; 39.5x29.5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1772300000
TME Symbol:
1772300000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M20
IP rating
IP66, IP68
Body material
polyamide 6
Body colour
grey
Cable external diameter
5.99...12mm
Thread length
10mm
Kind of thread
metric
Seal material
polyamide
Manufacturer series
vg
Version
BAR, Standard, straight
Operating temperature
-40...100°C
Body dimensions
39.5x29.5mm
Gross weight14 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1772300000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD