+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of cable gland | cable | |
Gland thread | M25 | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | grey | |
Cable external diameter | 13...18mm | |
Thread length | 10mm | |
Kind of thread | metric | |
Seal material | polyamide | |
Manufacturer series | vg | |
Version | BAR, Standard, straight | |
Operating temperature | -40...100°C | |
Body dimensions | 47x37mm |