+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1772320000

M32; IP68; polyamide 6; grey; vg; BAR,straight,Standard; 56x41mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1772320000
TME Symbol:
1772320000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M32
IP rating
IP68
Body material
polyamide 6
Body colour
grey
Cable external diameter
18...25mm
Thread length
15mm
Kind of thread
metric
Seal material
polyamide
Manufacturer series
vg
Version
BAR, Standard, straight
Operating temperature
-40...100°C
Type of cable gland
cable
Body dimensions
56x41mm
Gross weight44 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1772320000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 4.10 USDGross price for quantities from 20 pcs - 4.10 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
Net price for quantities from 200 pcs - 3.20 USDGross price for quantities from 200 pcs - 3.20 USD