+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | male | |
Manufacturer series | OMNIMATE | |
Current rating | 19A | |
Rated voltage | 0.4kV | |
Number of pins | 2 | |
Spatial orientation | angled, side | |
Mechanical mounting | on PCBs | |
Electrical mounting | soldering, THR, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Body colour | black | |
Contacts pitch | 5.1mm | |
Height | 10mm | |
Operating temperature | -50...100°C | |
Alias | SL-SMT 5.08HC/02/90 1.5SN BK BX |