+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776897-8

Connector: PCB terminal block; terminal block; BC6; 20A; 300V

Manufacturer: TE Connectivity

Manufacturer part number:
1776897-8

Alternative designations: BC6-F307-08

TME Symbol:
17768978-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Connector
terminal block
Manufacturer series
BC6
Current rating
20A
Rated voltage
0.3kV
Number of pins
8
Spatial orientation
straight
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
thermoplastic
Body colour
black
Contacts pitch
9.53mm
Gross weight5.9 g
See other products in this category: PCB terminal blocks TE Connectivity,
See other products from this series.:
*
1776897-8
0 in TME stock
Net price for quantities from 15 pcs - 6.48 USDGross price for quantities from 15 pcs - 6.48 USD
Net price for quantities from 75 pcs - 6.16 USDGross price for quantities from 75 pcs - 6.16 USD
Net price for quantities from 150 pcs - 5.99 USDGross price for quantities from 150 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.