+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776900000

Stopper; M25; IP54; polyamide; Rockstar; 10mm; -40÷100°C; M25

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1776900000
TME Symbol:
1776900000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M25
IP rating
IP54
Body material
polyamide
Manufacturer series
Rockstar
Thread length
10mm
Operating temperature
-40...100°C
Thread
M25
Gross weight3.1 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1776900000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.43 USDGross price for quantities from 300 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD