+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776910000

Stopper; M20; IP54; polyamide; grey; VP; 7mm; -40÷100°C; M20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1776910000
TME Symbol:
1776910000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M20
IP rating
IP54
Body material
polyamide
Body colour
grey
Manufacturer series
VP
Thread length
7mm
Operating temperature
-40...100°C
Thread
M20
Gross weight2.9 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1776910000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.33 USDGross price for quantities from 300 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD