+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776940000

Stopper; M32; IP54; polyamide; grey; Rockstar; 11mm; -40÷100°C; M32

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1776940000
TME Symbol:
1776940000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M32
IP rating
IP54
Body material
polyamide
Body colour
grey
Manufacturer series
Rockstar
Thread length
11mm
Operating temperature
-40...100°C
Thread
M32
Gross weight5.5 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1776940000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 150 pcs - 0.77 USDGross price for quantities from 150 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD