+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776950000

M40; IP54; polyamide; grey; VP; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1776950000
TME Symbol:
1776950000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M40
IP rating
IP54
Body material
polyamide
Body colour
grey
Manufacturer series
VP
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight7 g
See other products in this category: Stoppers WEIDMÜLLER
See other products from this series.:
*
1776950000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 75 pcs - 1.50 USDGross price for quantities from 75 pcs - 1.50 USD
Net price for quantities from 125 pcs - 1.30 USDGross price for quantities from 125 pcs - 1.30 USD