+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1776960000

IP54; polyamide; white; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1776960000
TME Symbol:
1776960000

Specification

Manufacturer
WEIDMÜLLER
IP rating
IP54
Body material
polyamide
Body colour
white
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight2.9 g
See other products in this category: Stoppers WEIDMÜLLER
*
1776960000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 30 pcs - 4.71 USDGross price for quantities from 30 pcs - 4.71 USD
Net price for quantities from 50 pcs - 4.12 USDGross price for quantities from 50 pcs - 4.12 USD