+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1777720000

M12; IP68; brass; silver; plug-in,closed; -40÷100°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777720000
TME Symbol:
1777720000

Specification

Manufacturer
WEIDMÜLLER
Gland thread
M12
IP rating
IP68
Body material
brass
Body colour
silver
Version
closed, plug-in
Operating temperature
-40...100°C
Gross weight3.4 g
See other products in this category: Stoppers WEIDMÜLLER
*
1777720000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 300 pcs - 2.19 USDGross price for quantities from 300 pcs - 2.19 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD