+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1777730000

Stopper; M16; IP68; brass; silver; Rockstar; 5mm; -40÷100°C; M16

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777730000
TME Symbol:
1777730000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M16
IP rating
IP68
Body material
brass
Body colour
silver
Manufacturer series
Rockstar
Thread length
5mm
Operating temperature
-40...100°C
Thread
M16
Gross weight7.9 g
See other products in this category: Stoppers WEIDMÜLLER,
See other products from this series.:
*
1777730000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 300 pcs - 2.28 USDGross price for quantities from 300 pcs - 2.28 USD
Net price for quantities from 500 pcs - 1.99 USDGross price for quantities from 500 pcs - 1.99 USD