+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1777990000

Sealing rings; M63; -30÷90°C; ring,flat; 2mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1777990000
TME Symbol:
1777990000

Specification

Manufacturer
WEIDMÜLLER
Type of mounting element
sealing rings
Gland thread
M63
Operating temperature
-30...90°C
Version
flat, ring
Height
2mm
Gross weight34 g
See other products in this category: Seals WEIDMÜLLER,
*
1777990000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD