+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

178.6125.0002

Cover; 19mm; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6125.0002
TME Symbol:
178.6125.0002

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
cover
Fuse size
19mm
Flammability rating
UL94V-0
Fuse accessories application
automotive fuses
Gross weight1.4 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6125.0002
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.