+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

178.6165.0001

Fuse holder; 19mm; THT; Leads: for soldering; UL94V-0; 80V


Manufacturer: LITTELFUSE

Manufacturer part number:
178.6165.0001
TME Symbol:
178.6165.0001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Mounting
THT
Leads
for soldering
Flammability rating
UL94V-0
Rated voltage
80V
Fuse accessories application
automotive fuses
Operating temperature
max. 130°C
Gross weight3.086 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.6165.0001
0 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs