+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Mounting | soldered, spring terminals | |
Leads | for soldering | |
Flammability rating | UL94V-0 | |
Rated voltage | 80V | |
Fuse accessories application | automotive fuses | |
Operating temperature | max. 130°C |