+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

178.7100.0001

Fuse holder; 19mm; 80V

Manufacturer: LITTELFUSE

Manufacturer part number:
178.7100.0001
TME Symbol:
178.7100.0001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Rated voltage
80V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
178.7100.0001
0 in TME stock
Net price for quantities from 500 pcs - 5.31 USDGross price for quantities from 500 pcs - 5.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.