+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SAIBGI-P-4A-3.2/5.4-M8
Manufacturer | WEIDMÜLLER | |
Type of connector | M8 | |
Connector | socket | |
Number of pins | 4 | |
Kind of connector | female | |
Connector family | industrial | |
Manufacturer series | SAI | |
Rated voltage | 32V | |
Spatial orientation | straight | |
IP rating | IP67 | |
Electrical mounting | IDC | |
Body material | metal | |
Polarisation | A, A code | |
Locking system | threaded joint | |
Current rating | 4A | |
Connector variant | unshielded | |
Alias | SAIBGI-P-4A-3.2/5.4-M8 |