+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1787000000

Enclosure for connectors: HDC; for cable; side,angled; IP65; M32

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1787000000

Alternative designations: HDC 40D TSBU 1M32G

TME Symbol:
1787000000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
angled, side
IP rating
IP65
Enclosure material
aluminium
Body colour
grey
Gland thread
M32
Operating temperature
-40...125°C
Alias
HDC 40D TSBU 1M32G
Gross weight276.1 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1787000000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.95 USDGross price for quantities from 1 pcs - 23.95 USD
Net price for quantities from 10 pcs - 22.45 USDGross price for quantities from 10 pcs - 22.45 USD
Net price for quantities from 25 pcs - 21.50 USDGross price for quantities from 25 pcs - 21.50 USD
Net price for quantities from 50 pcs - 20.63 USDGross price for quantities from 50 pcs - 20.63 USD
Net price for quantities from 100 pcs - 19.78 USDGross price for quantities from 100 pcs - 19.78 USD